BZT52-B10J | |
---|---|
DigiKey Part Number | 1727-7733-2-ND - Tape & Reel (TR) 1727-7733-1-ND - Cut Tape (CT) 1727-7733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B10J |
Description | DIODE ZENER 10V 590MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.53250 | ¥266.25 |
1,000 | ¥0.37002 | ¥370.02 |
2,000 | ¥0.32068 | ¥641.36 |
5,000 | ¥0.29748 | ¥1,487.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24669 | ¥2,466.90 |
30,000 | ¥0.24233 | ¥7,269.90 |
50,000 | ¥0.21766 | ¥10,883.00 |
100,000 | ¥0.19300 | ¥19,300.00 |
250,000 | ¥0.18864 | ¥47,160.00 |