1N4448W-TP

DigiKey Part Number
1N4448WTPMSTR-ND - Tape & Reel (TR)
1N4448WTPMSCT-ND - Cut Tape (CT)
1N4448WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-TP
Description
DIODE GEN PURP 75V 250MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.63200¥6.32
100¥0.34240¥34.24
500¥0.26862¥134.31
1,000¥0.18653¥186.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15454¥463.62
6,000¥0.14615¥876.90
9,000¥0.12438¥1,119.42
30,000¥0.11505¥3,451.50
75,000¥0.09950¥7,462.50
150,000¥0.08271¥12,406.50
Manufacturers Standard Package