SS24T3G | |
---|---|
DigiKey Part Number | SS24T3GOSTR-ND - Tape & Reel (TR) SS24T3GOSCT-ND - Cut Tape (CT) SS24T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24T3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS24T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.46380 | ¥146.38 |
500 | ¥1.35578 | ¥677.89 |
1,000 | ¥0.92189 | ¥921.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84870 | ¥2,121.75 |
5,000 | ¥0.81343 | ¥4,067.15 |
12,500 | ¥0.73210 | ¥9,151.25 |
25,000 | ¥0.72125 | ¥18,031.25 |
62,500 | ¥0.67787 | ¥42,366.88 |