PMEG4010EGWJ | |
---|---|
DigiKey Part Number | 1727-7336-2-ND - Tape & Reel (TR) 1727-7336-1-ND - Cut Tape (CT) 1727-7336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EGWJ |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79122 | ¥395.61 |
1,000 | ¥0.54970 | ¥549.70 |
2,000 | ¥0.47643 | ¥952.86 |
5,000 | ¥0.44193 | ¥2,209.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36648 | ¥3,664.80 |
30,000 | ¥0.36002 | ¥10,800.60 |
50,000 | ¥0.32337 | ¥16,168.50 |
100,000 | ¥0.28672 | ¥28,672.00 |
250,000 | ¥0.28025 | ¥70,062.50 |