NSR05T40XV2T5G | |
---|---|
DigiKey Part Number | NSR05T40XV2T5GOSTR-ND - Tape & Reel (TR) NSR05T40XV2T5GOSCT-ND - Cut Tape (CT) NSR05T40XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05T40XV2T5G |
Description | DIODE SCHOTTKY 40V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.51233 | ¥4,098.64 |
16,000 | ¥0.44309 | ¥7,089.44 |
24,000 | ¥0.43479 | ¥10,434.96 |
56,000 | ¥0.36002 | ¥20,161.12 |
200,000 | ¥0.35448 | ¥70,896.00 |