1SS362FV,L3F | |
---|---|
DigiKey Part Number | 1SS362FVL3FTR-ND - Tape & Reel (TR) 1SS362FVL3FCT-ND - Cut Tape (CT) 1SS362FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS362FV,L3F |
Description | DIODE ARRAY GP 80V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS362FV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.44284 | ¥221.42 |
1,000 | ¥0.30771 | ¥307.71 |
2,000 | ¥0.26670 | ¥533.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.24741 | ¥1,979.28 |
16,000 | ¥0.20517 | ¥3,282.72 |
24,000 | ¥0.20155 | ¥4,837.20 |
56,000 | ¥0.18103 | ¥10,137.68 |
200,000 | ¥0.15689 | ¥31,378.00 |