MUR460RLG | |
---|---|
DigiKey Part Number | MUR460RLGOSTR-ND - Tape & Reel (TR) MUR460RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460RLG |
Description | DIODE GEN PURP 600V 4A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR460RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥2.97940 | ¥297.94 |
500 | ¥2.48956 | ¥1,244.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.11875 | ¥3,178.12 |
3,000 | ¥1.88701 | ¥5,661.03 |
7,500 | ¥1.78771 | ¥13,407.82 |
10,500 | ¥1.65528 | ¥17,380.44 |
37,500 | ¥1.63890 | ¥61,458.75 |