SS1P4-M3/84A | |
---|---|
DigiKey Part Number | SS1P4-M3/84AGITR-ND - Tape & Reel (TR) SS1P4-M3/84AGICT-ND - Cut Tape (CT) SS1P4-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P4-M3/84A |
Description | DIODE SCHOTTKY 40V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02552 | ¥512.76 |
1,000 | ¥0.76092 | ¥760.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64016 | ¥1,920.48 |
6,000 | ¥0.61204 | ¥3,672.24 |
9,000 | ¥0.52933 | ¥4,763.97 |
30,000 | ¥0.51940 | ¥15,582.00 |
75,000 | ¥0.43008 | ¥32,256.00 |
150,000 | ¥0.42346 | ¥63,519.00 |