MCP3564RT-E/NC | ||
---|---|---|
DigiKey Part Number | 150-MCP3564RT-E/NCTR-ND - Tape & Reel (TR) 150-MCP3564RT-E/NCCT-ND - Cut Tape (CT) 150-MCP3564RT-E/NCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP3564RT-E/NC | |
Description | IC ADC 24BIT SIGMA-DELTA 20UQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 4 Sigma-Delta 20-UQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP3564RT-E/NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.7V | |
Features | Internal Oscillator, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
25 | ¥37.18840 | ¥929.71 |
100 | ¥33.82250 | ¥3,382.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.82270 | ¥101,468.10 |