ADS1115IDGSR | ||
---|---|---|
DigiKey Part Number | 296-38849-2-ND - Tape & Reel (TR) 296-38849-1-ND - Cut Tape (CT) 296-38849-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1115IDGSR | |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1115IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.03900 | ¥410.39 |
25 | ¥38.79400 | ¥969.85 |
100 | ¥33.62140 | ¥3,362.14 |
250 | ¥31.89760 | ¥7,974.40 |
500 | ¥28.62156 | ¥14,310.78 |
1,000 | ¥24.13860 | ¥24,138.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.93170 | ¥57,329.25 |