AD9236BRUZ-80 | ||
---|---|---|
DigiKey Part Number | AD9236BRUZ-80-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9236BRUZ-80 | |
Description | IC ADC 12BIT PIPELINED 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9236BRUZ-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.25V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.55000 | ¥388.55 |
22 | ¥362.50591 | ¥7,975.13 |
44 | ¥347.31136 | ¥15,281.70 |
110 | ¥314.75164 | ¥34,622.68 |
264 | ¥303.89792 | ¥80,229.05 |