DLS1XP5AK40X

DigiKey Part Number
626-1953-ND
Manufacturer
Manufacturer Product Number
DLS1XP5AK40X
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
0.318" (8.09mm)
Features
Board Lock, Grounding Indents
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥11.30400¥113.04
25¥10.82000¥270.50
50¥10.58020¥529.01
100¥10.09910¥1,009.91
300¥9.13727¥2,741.18
500¥8.41590¥4,207.95
1,000¥7.21355¥7,213.55
2,500¥6.73265¥16,831.62
Manufacturers Standard Package