PB223-156.25M | ||
---|---|---|
DigiKey Part Number | CW847TR-ND - Tape & Reel (TR) CW847CT-ND - Cut Tape (CT) CW847DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PB223-156.25M | |
Description | XTAL OSC XO 156.2500MHZ LVPECL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥80.84600 | ¥808.46 |
50 | ¥78.14640 | ¥3,907.32 |
100 | ¥75.45210 | ¥7,545.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥82.92260 | ¥20,730.65 |
500 | ¥79.96110 | ¥39,980.55 |
750 | ¥74.03805 | ¥55,528.54 |