ECS-80-12-30-JGM-TR | |
---|---|
DigiKey Part Number | 50-ECS-80-12-30-JGM-TR-ND - Tape & Reel (TR) 50-ECS-80-12-30-JGM-TRCT-ND - Cut Tape (CT) 50-ECS-80-12-30-JGM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-30-JGM-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.36100 | ¥53.61 |
50 | ¥5.01260 | ¥250.63 |
100 | ¥4.42890 | ¥442.89 |
500 | ¥4.19612 | ¥2,098.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.49669 | ¥3,496.69 |
3,000 | ¥3.38014 | ¥10,140.42 |
5,000 | ¥3.26359 | ¥16,317.95 |
10,000 | ¥3.14704 | ¥31,470.40 |