XRCGE20M000F3A1BR0 | ||
---|---|---|
DigiKey Part Number | 490-XRCGE20M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE20M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE20M000F3A1BR0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGE20M000F3A1BR0 | |
Description | 20.0MHZ CRYSTAL UNIT +/-30PPM IN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.01400 | ¥40.14 |
50 | ¥3.61040 | ¥180.52 |
100 | ¥3.20990 | ¥320.99 |
500 | ¥3.04928 | ¥1,524.64 |
1,000 | ¥2.56780 | ¥2,567.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40731 | ¥7,221.93 |
6,000 | ¥2.32708 | ¥13,962.48 |
15,000 | ¥2.24683 | ¥33,702.45 |