CSTLS8M00G53Z-A0 | ||
---|---|---|
DigiKey Part Number | 490-6007-1-ND - Cut Tape (CT) 490-6007-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS8M00G53Z-A0 | |
Description | CERAMIC RES 8.0000MHZ 15PF T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -40°C ~ 125°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS8M00G53Z-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.25000 | ¥12.50 |
50 | ¥1.12200 | ¥56.10 |
100 | ¥0.99790 | ¥99.79 |
500 | ¥0.94810 | ¥474.05 |
1,000 | ¥0.79851 | ¥798.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79847 | ¥1,596.94 |
4,000 | ¥0.74857 | ¥2,994.28 |
6,000 | ¥0.72362 | ¥4,341.72 |
10,000 | ¥0.69866 | ¥6,986.60 |