ASFL1-25.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8254-2-ND - Tape & Reel (TR) 300-8254-1-ND - Cut Tape (CT) 300-8254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-25.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.75000 | ¥127.50 |
50 | ¥12.45280 | ¥622.64 |
100 | ¥10.67280 | ¥1,067.28 |
500 | ¥10.37662 | ¥5,188.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.74606 | ¥8,746.06 |
3,000 | ¥8.30131 | ¥24,903.93 |
5,000 | ¥8.00484 | ¥40,024.20 |
10,000 | ¥7.70836 | ¥77,083.60 |