



5000750517 | |
|---|---|
DigiKey Part Number | WM17120-ND |
Manufacturer | |
Manufacturer Product Number | 5000750517 |
Description | CONN RCPT USB2.0 MINI B VERT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5000750517 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5000751517 | Molex | 6,680 | WM2072-ND | ¥43.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥44.72400 | ¥447.24 |
| 25 | ¥41.92240 | ¥1,048.06 |
| 50 | ¥39.91920 | ¥1,995.96 |
| 100 | ¥38.01300 | ¥3,801.30 |
| 250 | ¥35.63376 | ¥8,908.44 |
| 500 | ¥33.93362 | ¥16,966.81 |
| 1,000 | ¥32.31542 | ¥32,315.42 |

