AA-8.000MALV-T | |
---|---|
DigiKey Part Number | 887-1667-2-ND - Tape & Reel (TR) 887-1667-1-ND - Cut Tape (CT) 887-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA-8.000MALV-T |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA-8.000MALV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70420 | ¥285.21 |
100 | ¥5.04170 | ¥504.17 |
500 | ¥4.77618 | ¥2,388.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.98015 | ¥3,980.15 |
3,000 | ¥3.84748 | ¥11,542.44 |
5,000 | ¥3.71480 | ¥18,574.00 |
10,000 | ¥3.58213 | ¥35,821.30 |