0861-0-15-20-82-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1330-ND | |
Manufacturer | ||
Manufacturer Product Number | 0861-0-15-20-82-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.400" (10.16mm) | |
Recommended Working Height | 0.360" (9.14mm) | |
Minimum Working Height | 0.320" (8.13mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.092" (2.34mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.26600 | ¥182.66 |
25 | ¥17.49240 | ¥437.31 |
50 | ¥17.10340 | ¥855.17 |
100 | ¥16.32510 | ¥1,632.51 |
250 | ¥14.77060 | ¥3,692.65 |
500 | ¥13.60454 | ¥6,802.27 |
1,000 | ¥11.66105 | ¥11,661.05 |
2,500 | ¥10.88369 | ¥27,209.22 |