0910-8-57-20-76-14-11-0 | |
---|---|
DigiKey Part Number | ED1422TR-ND - Tape & Reel (TR) ED1422CT-ND - Cut Tape (CT) ED1422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0910-8-57-20-76-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | 0.116" (2.94mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.52000 | ¥125.20 |
25 | ¥11.98640 | ¥299.66 |
50 | ¥11.71880 | ¥585.94 |
100 | ¥11.18600 | ¥1,118.60 |
250 | ¥10.12080 | ¥2,530.20 |
500 | ¥9.32182 | ¥4,660.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥7.72381 | ¥13,902.86 |
3,600 | ¥7.45746 | ¥26,846.86 |
5,400 | ¥7.08459 | ¥38,256.79 |
9,000 | ¥6.92479 | ¥62,323.11 |