Board In, Direct Wire to Board

Results: 21
Number of Positions
4681012141618202226
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
90584-1308
0905841308
CONN DIP HDR IDC 8P 26-28AWG PCB
Molex
6,027
In Stock
1 : ¥4.02000
Tube
Tube
Active
Ribbon Cable, DIP Header
8
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1310
0905841310
CONN DIP HDR IDC 10POS PCB
Molex
1,061
In Stock
1 : ¥7.47000
Tube
Tube
Active
Ribbon Cable, DIP Header
10
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1312
0905841312
CONN DIP HDR IDC 12POS PCB
Molex
4,832
In Stock
1 : ¥12.72000
Tube
Tube
Active
Ribbon Cable, DIP Header
12
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1314
0905841314
CONN DIP HDR IDC 14POS PCB
Molex
870
In Stock
1 : ¥21.75000
Tube
Tube
Active
Ribbon Cable, DIP Header
14
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1304
0905841304
CONN DIP HDR IDC 4P 26-28AWG PCB
Molex
1,039
In Stock
1 : ¥6.32000
Tube
Tube
Active
Ribbon Cable, DIP Header
4
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
0905841306
0905841306
CONN DIP HDR IDC 6P 26-28AWG PCB
Molex
219
In Stock
1 : ¥5.34000
Tube
Tube
Active
Ribbon Cable, DIP Header
6
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 12POS PCB
0905842312
CONN DIP HDR IDC 12POS PCB
Molex
0
In Stock
Check Lead Time
1 : ¥2.79000
Tube
Tube
Active
Ribbon Cable, DIP Header
12
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 4P 26-28AWG PCB
0905842304
CONN DIP HDR IDC 4P 26-28AWG PCB
Molex
0
In Stock
Check Lead Time
4,410 : ¥1.81583
Tube
Tube
Active
Ribbon Cable, DIP Header
4
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 6P 26-28AWG PCB
0905842306
CONN DIP HDR IDC 6P 26-28AWG PCB
Molex
0
In Stock
Check Lead Time
3,402 : ¥2.25113
Tube
Tube
Active
Ribbon Cable, DIP Header
6
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 8P 26-28AWG PCB
0905842308
CONN DIP HDR IDC 8P 26-28AWG PCB
Molex
0
In Stock
Check Lead Time
2,646 : ¥2.69888
Tube
Tube
Active
Ribbon Cable, DIP Header
8
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 10POS PCB
0905842310
CONN DIP HDR IDC 10POS PCB
Molex
0
In Stock
Check Lead Time
2,142 : ¥3.19716
Tube
Tube
Active
Ribbon Cable, DIP Header
10
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 14POS PCB
0905842314
CONN DIP HDR IDC 14POS PCB
Molex
0
In Stock
Check Lead Time
1,638 : ¥3.60680
Tube
Tube
Active
Ribbon Cable, DIP Header
14
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
0905842316
0905842316
CONN DIP HDR IDC 16POS PCB
Molex
0
In Stock
Check Lead Time
1,449 : ¥5.02793
Tube
Tube
Active
Ribbon Cable, DIP Header
16
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 18POS PCB
0905842318
CONN DIP HDR IDC 18POS PCB
Molex
0
In Stock
Check Lead Time
1,260 : ¥5.46573
Tube
Tube
Active
Ribbon Cable, DIP Header
18
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 20POS PCB
0905842320
CONN DIP HDR IDC 20POS PCB
Molex
0
In Stock
Check Lead Time
1,134 : ¥5.93006
Tube
Tube
Active
Ribbon Cable, DIP Header
20
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1316
0905841316
CONN DIP HDR IDC 16POS PCB
Molex
0
In Stock
Check Lead Time
1,035 : ¥6.23514
Tube
Tube
Active
Ribbon Cable, DIP Header
16
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 22POS PCB
0905841322
CONN DIP HDR IDC 22POS PCB
Molex
0
In Stock
Check Lead Time
1,440 : ¥6.28078
Tube
Tube
Active
Ribbon Cable, DIP Header
22
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
CONN DIP HDR IDC 26POS PCB
0905842326
CONN DIP HDR IDC 26POS PCB
Molex
0
In Stock
Check Lead Time
882 : ¥8.27068
Tube
Tube
Active
Ribbon Cable, DIP Header
26
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1320
0905841320
CONN DIP HDR IDC 20POS PCB
Molex
0
In Stock
Check Lead Time
54 : ¥17.92685
Tube
Tube
Active
Ribbon Cable, DIP Header
20
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1326
0905841326
CONN DIP HDR IDC 26POS PCB
Molex
0
In Stock
Check Lead Time
53 : ¥18.30679
Tube
Tube
Active
Ribbon Cable, DIP Header
26
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
90584-1318
0905841318
CONN DIP HDR IDC 18POS PCB
Molex
0
In Stock
Check Lead Time
41 : ¥22.25341
Tube
Tube
Active
Ribbon Cable, DIP Header
18
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Press-Fit
IDC
26-28 AWG, Stranded
Closed End
Tin
80.0µin (2.03µm)
White
Showing
of 21

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.