6 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
905841306
905841306
Picoflex Ribbon Cable Connectors

0905841306

DigiKey Part Number
WM19241-ND
Manufacturer
Manufacturer Product Number
0905841306
Description
CONN DIP HDR IDC 6P 26-28AWG PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0905841306 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
26-28 AWG, Stranded
Part Status
Active
Features
Closed End
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
80.0µin (2.03µm)
Cable Pitch
0.050" (1.27mm)
Color
White
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥5.54100¥55.41
25¥5.19040¥129.76
54¥4.91611¥265.47
108¥4.68019¥505.46
270¥4.38707¥1,184.51
540¥4.17743¥2,255.81
1,026¥3.99233¥4,096.13
2,538¥3.74515¥9,505.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.