D-Sub Connector Assemblies

Results: 223
Manufacturer
Amphenol ICC (FCI)On Shore Technology Inc.
Packaging
-BulkTray
Product Status
ActiveObsolete
Connector Style
D-Sub - StackedD-Sub
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152525, 253750
Number of Rows
22, 23
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)3 (DB, B); 3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Board Side (4-40)Board Side (M3)Board SideCable Side (4-40)Cable Side (M3)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Termination
Solder CupSolderWire Wrap
Shell Material, Finish
-Copper Alloy, Tin PlatedSteel, Nickel PlatedSteel, Tin Plated
Contact Finish
Gold or Gold, GXT™GoldGold, GXT™
Contact Finish Thickness
29.5µin (0.75µm)30.0µin (0.76µm)-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5A7.5A per Contact7.5A-
Backset Spacing
0.318" (8.08mm)0.406" (10.30mm)0.409" (10.40mm)-
Features
-Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsGrounding IndentsGrounding Indents, Mounting BracketsMounting BracketsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
223Results
Applied FiltersRemove All

Showing
of 223
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DEP09P065TXLF
DEP09P065TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
500
In Stock
1 : ¥42.11000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DEP09S365TLF
DEP09S365TLF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
315
In Stock
1 : ¥61.32000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DAP15P065TXLF
DAP15P065TXLF
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (FCI)
460
In Stock
1 : ¥65.26000
Tray
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DEP09S065TLF
DEP09S065TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
372
In Stock
1 : ¥83.57000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DAP15P465TXLF
DAP15P465TXLF
CONN D-SUB PLUG 15POS PNL MNT WW
Amphenol ICC (FCI)
651
In Stock
1 : ¥86.36000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole2 (DA, A)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DBP25P065TXLF
DBP25P065TXLF
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (FCI)
394
In Stock
1 : ¥87.51000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DEP09S465TLF
DEP09S465TLF
CONN D-SUB RCPT 9POS PNL MNT WW
Amphenol ICC (FCI)
333
In Stock
1 : ¥88.50000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™Flash-UL94 V-07.5A per Contact--
DEP09P064TXLF
DEP09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
732
In Stock
1 : ¥19.46000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™Flash-UL94 V-07.5A per Contact-Grounding Indents
DEP09S064TLF
DEP09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
279
In Stock
1 : ¥31.03000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™Flash-UL94 V-07.5A per Contact--
DEP09P365TXLF
DEP09P365TXLF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
207
In Stock
1 : ¥36.45000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DEP09P465TXLF
DEP09P465TXLF
CONN D-SUB PLUG 9POS PNL MNT WW
Amphenol ICC (FCI)
417
In Stock
1 : ¥60.17000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DBP25P365TXLF
DBP25P365TXLF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
230
In Stock
1 : ¥82.91000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DAP15S065TLF
DAP15S065TLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
205
In Stock
1 : ¥89.65000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DBP25P465TXLF
DBP25P465TXLF
CONN D-SUB PLUG 25POS PNL MNT WW
Amphenol ICC (FCI)
196
In Stock
1 : ¥130.12000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DBP25S065TLF
DBP25S065TLF
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (FCI)
78
In Stock
1 : ¥131.02000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DAP15S465TLF
DAP15S465TLF
CONN D-SUB RCPT 15POS PNL MNT WW
Amphenol ICC (FCI)
476
In Stock
1 : ¥166.73000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole2 (DA, A)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DAP15P365TXLF
DAP15P365TXLF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
203
In Stock
1 : ¥62.14000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT WW
DEP09P464TXLF
CONN D-SUB PLUG 9POS PNL MNT WW
Amphenol ICC (FCI)
270
In Stock
1 : ¥28.24000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™Flash-UL94 V-07.5A per Contact-Grounding Indents
DBP25P064TXLF
DBP25P064TXLF
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (FCI)
302
In Stock
1 : ¥41.10000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™Flash-UL94 V-07.5A per Contact-Grounding Indents
CONN D-SUB RCPT 9POS VERT SLDR
DEPO09S365GTLF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
315 : ¥45.31273
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Board Lock
CONN D-SUB RCPT 9POS R/A SLDR
DEPV09S565TLF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
504 : ¥54.02222
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact0.406" (10.30mm)-
CONN D-SUB PLUG 9POS PNL MNT WW
DEPV09P465TXLF
CONN D-SUB PLUG 9POS PNL MNT WW
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥35.85570
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A-Grounding Indents
CONN D-SUB PLUG 25POS VERT SLDR
DBPS25P365TXLF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
360 : ¥68.17589
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalBoard SideSolder-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
DBP25S465TLF
DBP25S465TLF
CONN D-SUB RCPT 25POS PNL MNT WW
Amphenol ICC (FCI)
82
In Stock
1 : ¥171.25000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Wire Wrap-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact--
DSUB DP SIGNAL STC 9SOCKET
DEP09S064T
DSUB DP SIGNAL STC 9SOCKET
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥13.05409
-
-
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash--7.5A--
Showing
of 223

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.