DEP09P465TXLF | ||
---|---|---|
DigiKey Part Number | 609-2818-ND | |
Manufacturer | ||
Manufacturer Product Number | DEP09P465TXLF | |
Description | CONN D-SUB PLUG 9POS PNL MNT WW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | DEP09P465TXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.44400 | ¥544.44 |
30 | ¥51.43167 | ¥1,542.95 |
60 | ¥50.17833 | ¥3,010.70 |
90 | ¥47.66889 | ¥4,290.20 |
240 | ¥42.65133 | ¥10,236.32 |
450 | ¥40.14242 | ¥18,064.09 |
960 | ¥35.12472 | ¥33,719.73 |
2,400 | ¥33.36847 | ¥80,084.33 |