1734035-2 | ||
---|---|---|
DigiKey Part Number | A31727TR-ND - Tape & Reel (TR) A31727CT-ND - Cut Tape (CT) A31727DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1734035-2 | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734035-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.68153 | ¥7,477.07 |
1,400 | ¥9.56061 | ¥13,384.85 |
3,500 | ¥8.83532 | ¥30,923.62 |
7,000 | ¥8.57158 | ¥60,001.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.99040 | ¥324.76 |
50 | ¥12.85740 | ¥642.87 |
100 | ¥11.93390 | ¥1,193.39 |
250 | ¥11.73640 | ¥2,934.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.49100 | ¥154.91 |
25 | ¥14.83600 | ¥370.90 |
50 | ¥14.50600 | ¥725.30 |
100 | ¥13.84670 | ¥1,384.67 |
250 | ¥12.52780 | ¥3,131.95 |