5-1814832-2 | ||
---|---|---|
DigiKey Part Number | 17-5-1814832-2TR-ND - Tape & Reel (TR) 17-5-1814832-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-1814832-2 | |
Description | SMA STR PCB SKT GZD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1814832-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥25.28500 | ¥252.85 |
25 | ¥25.16000 | ¥629.00 |
50 | ¥24.90060 | ¥1,245.03 |
100 | ¥22.44930 | ¥2,244.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥22.32003 | ¥7,812.01 |
700 | ¥20.64276 | ¥14,449.93 |
1,050 | ¥18.44946 | ¥19,371.93 |
3,500 | ¥17.03029 | ¥59,606.01 |