AC3MAH1-AU-PRE | ||
---|---|---|
DigiKey Part Number | 889-AC3MAH1-AU-PRE-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC3MAH1-AU-PRE | |
Description | CONN RCPT MALE XLR 3P GOLD SLDR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.33600 | ¥103.36 |
25 | ¥9.44080 | ¥236.02 |
50 | ¥8.86280 | ¥443.14 |
100 | ¥8.32180 | ¥832.18 |
200 | ¥7.23655 | ¥1,447.31 |
500 | ¥6.57898 | ¥3,289.49 |
1,000 | ¥5.87379 | ¥5,873.79 |