TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234,314 In Stock | 1 : ¥9.51000 Cut Tape (CT) 3,000 : ¥3.92287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 3.5V | 8.7V | 12A (8/20µs) | 200W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
15,971 In Stock | 1 : ¥11.95000 Cut Tape (CT) 3,000 : ¥4.47141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 14.5V | 24A (8/20µs) | 350W | No | General Purpose | 325pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
6,856 In Stock | 1 : ¥11.95000 Cut Tape (CT) 3,000 : ¥4.93162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 12V (Max) | 13.3V | 23V | 15A (8/20µs) | 350W | No | General Purpose | 135pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,014 In Stock | 1 : ¥12.44000 Cut Tape (CT) 3,000 : ¥4.67466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6V | 14.5V | 24A (8/20µs) | 300W | No | General Purpose | 325pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
6,250 In Stock | 1 : ¥11.95000 Cut Tape (CT) 3,000 : ¥4.93162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 24V (Max) | 26.7V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,488 In Stock | 1 : ¥12.44000 Cut Tape (CT) 3,000 : ¥5.15578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 12V (Max) | 13.3V | 23V | 15A (8/20µs) | 300W | No | General Purpose | 135pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,348 In Stock | 1 : ¥12.44000 Cut Tape (CT) 3,000 : ¥5.15578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 24V (Max) | 26.7V | 44V | 8A (8/20µs) | 300W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,833 In Stock | 1 : ¥12.44000 Cut Tape (CT) 3,000 : ¥5.15578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 15V (Max) | 16.7V | 29V | 12A (8/20µs) | 300W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,900 In Stock | 1 : ¥11.95000 Cut Tape (CT) 3,000 : ¥4.93162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 15V (Max) | 16.7V | 29V | 12A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |