SMS12.TCT | ||
---|---|---|
DigiKey Part Number | SMS12TR-ND - Tape & Reel (TR) SMS12CT-ND - Cut Tape (CT) SMS12DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS12.TCT | |
Description | TVS DIODE 12VWM 23VC SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 135pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.85100 | ¥98.51 |
100 | ¥7.66100 | ¥766.10 |
500 | ¥6.49392 | ¥3,246.96 |
1,000 | ¥5.28994 | ¥5,289.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.97984 | ¥14,939.52 |
6,000 | ¥4.74270 | ¥28,456.20 |
9,000 | ¥4.52381 | ¥40,714.29 |