VMCG-50-MPBK-K | ||
---|---|---|
DigiKey Part Number | RPC1148-ND | |
Manufacturer | ||
Manufacturer Product Number | VMCG-50-MPBK-K | |
Description | CARD GUIDE VERT MOUNT 46.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Product Drawings | VMCG Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.11000 | ¥36.11 |
10 | ¥32.76000 | ¥327.60 |
25 | ¥31.03320 | ¥775.83 |
50 | ¥30.31080 | ¥1,515.54 |
100 | ¥28.86730 | ¥2,886.73 |
250 | ¥25.25844 | ¥6,314.61 |
500 | ¥24.53688 | ¥12,268.44 |
1,000 | ¥20.92854 | ¥20,928.54 |
2,500 | ¥19.48517 | ¥48,712.93 |
Attribute | Description |
---|---|
Other Names | RPC1148 Q4372016 VMCG-50-MPBK-K-ND |
Standard Package | 100 |