Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,867 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 400 V | 2500A (2.5kA) | ±15% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
2,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 1000 V | 2000A (2kA) | ±20% | 2 | No | User Defined | Cylinder No Lead | |||
465 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Cut Tape (CT) | Active | 1200 V | 1000A (1kA) | ±15% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
800 In Stock | 1 : ¥7.72000 Cut Tape (CT) | Cut Tape (CT) | Active | 90 V | 2500A (2.5kA) | ±20% | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | Active | Cut Tape (CT) | Active | 350 V | 2500A (2.5kA) | ±15% | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | Active | Cut Tape (CT) Digi-Reel® | Active | 150 V | 2500A (2.5kA) | ±20% | 2 | No | Surface Mount | 2-SMD Cylinder Square End |