Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Rated Functioning Temperature | Reset Temperature | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,430 In Stock | 1 : ¥14.98000 Bag | Bag | Active | Breaker | 72°C (162°F) | 40°C (104°F) | 28 | 25 A | cUL, TUV, UL | Nonstandard | |||
4,761 In Stock | 1 : ¥14.98000 Bag | Bag | Active | Breaker | 90°C (194°F) | 40°C (104°F) | 28 | 25 A | cUL, TUV, UL | Nonstandard | |||
4,994 In Stock | 1 : ¥14.98000 Bag | Bag | Active | Breaker | 82°C (180°F) | 40°C (104°F) | 28 | 25 A | cUL, TUV, UL | Nonstandard | |||
55 In Stock | 1 : ¥14.98000 Bag | Bag | Active | Breaker | 85°C (185°F) | 40°C (104°F) | 28 | 25 A | cUL, TUV, UL | Nonstandard | |||
0 In Stock Check Lead Time | 1 : ¥14.98000 Bag | Bag | Active | Breaker | 77°C (171°F) | 40°C (104°F) | 28 | 25 A | cUL, TUV, UL | Nonstandard |