HC72AY-1 | ||
---|---|---|
DigiKey Part Number | HC72AY-1-ND | |
Manufacturer | ||
Manufacturer Product Number | HC72AY-1 | |
Description | THERMOSTAT 72DEG C NC STRAP SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HC Series Datasheet |
Product Training Modules | Mini-Breakers: Overtemperature Protection for Heater Applications |
Video File | Bourns Komatsulite Mini-Breakers | Digi-Key Daily Bourns Magnetic Capabilities |
Environmental Information | Bourns REACH |
Featured Product | |
HTML Datasheet | HC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.83000 | ¥14.83 |
5 | ¥14.13200 | ¥70.66 |
10 | ¥13.42000 | ¥134.20 |
50 | ¥10.82940 | ¥541.47 |
100 | ¥9.18100 | ¥918.10 |
250 | ¥8.94576 | ¥2,236.44 |
500 | ¥7.53334 | ¥3,766.67 |
1,000 | ¥6.70932 | ¥6,709.32 |
5,000 | ¥5.88537 | ¥29,426.85 |
Attribute | Description |
---|---|
Standard Package | 500 |