Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.4 V | 26 V | 100 V | 130 V | 160 V | - | - | 1 | 0.5 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
19,885 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.4 V | 26 V | 31 V | 34.5 V | 38 V | 2 A | 0.005J | 1 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
19,850 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.4 V | 26 V | 60 V | 70 V | 80 V | - | - | 1 | 2 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
16,750 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.4 V | 26 V | 31 V | 34.5 V | 38 V | 1 A | 0.003J | 1 | 3 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12.7 V | 18 V | 22 V | 25 V | 28 V | 150 A | 0.4J | 1 | 700 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 120 A | 0.3J | 1 | 400 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 10 A | 0.02J | 1 | 50 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 60 A | 0.2J | 1 | 250 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 120 A | 0.3J | 1 | 500 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 V | 14 V | 16 V | 19 V | 22 V | 10 A | 0.02J | 1 | 50 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 V | 14 V | 16 V | 19 V | 22 V | 20 A | 0.05J | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 V | 14 V | 16 V | 19 V | 22 V | 3 A | 0.005J | 1 | 18 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 V | 14 V | 16 V | 19 V | 22 V | 5 A | 0.01J | 1 | 30 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4 V | 5.5 V | 10 V | 12 V | 14 V | 3 A | 0.005J | 1 | 18 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 10 A | 0.02J | 1 | 30 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 15 A | 0.03J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 V | 14 V | 16 V | 19 V | 22 V | 15 A | 0.03J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 20 A | 0.05J | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4 V | 5.5 V | 10 V | 12 V | 14 V | 120 A | 0.3J | 1 | 1200 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 18.4 V | 26 V | 31 V | 34.5 V | 38 V | 5 A | 0.02J | 1 | 18 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 18.4 V | 26 V | 31 V | 34.5 V | 38 V | 120 A | 0.3J | 1 | 400 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4 V | 5.5 V | 10 V | 12 V | 14 V | 5 A | 0.005J | 1 | 40 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4 V | 5.5 V | 10 V | 12 V | 14 V | 5 A | 0.005J | 1 | 30 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 15.6 V | 22 V | 26 V | 30 V | 34 V | 5 A | 0.005J | 1 | 18 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) |