SDV1005H260C0R5YPTF | ||
---|---|---|
DigiKey Part Number | 3442-SDV1005H260C0R5YPTFTR-ND - Tape & Reel (TR) 3442-SDV1005H260C0R5YPTFCT-ND - Cut Tape (CT) 3442-SDV1005H260C0R5YPTFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDV1005H260C0R5YPTF | |
Description | VARISTOR 160V 0402 | |
Customer Reference | ||
Detailed Description | 130 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 100 V | |
Varistor Voltage (Typ) | 130 V | |
Varistor Voltage (Max) | 160 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.34320 | ¥33.58 |
100 | ¥0.85050 | ¥85.05 |
250 | ¥0.65676 | ¥164.19 |
500 | ¥0.55972 | ¥279.86 |
1,000 | ¥0.38059 | ¥380.59 |
2,500 | ¥0.34328 | ¥858.20 |
5,000 | ¥0.29849 | ¥1,492.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25372 | ¥2,537.20 |
30,000 | ¥0.23879 | ¥7,163.70 |
50,000 | ¥0.22387 | ¥11,193.50 |
100,000 | ¥0.19850 | ¥19,850.00 |
250,000 | ¥0.19402 | ¥48,505.00 |