SDV2012A220C501NPTF | ||
---|---|---|
DigiKey Part Number | 3442-SDV2012A220C501NPTFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDV2012A220C501NPTF | |
Description | VARISTOR 34V 120A 0805 | |
Customer Reference | ||
Detailed Description | 30 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 15.6 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 26 V | |
Varistor Voltage (Typ) | 30 V | |
Varistor Voltage (Max) | 34 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |