TVS Diodes

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
45
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)12V (Max)15V (Max)24V (Max)
Voltage - Breakdown (Min)
3.5V6V13.3V16.7V26.7V
Voltage - Clamping (Max) @ Ipp
8.7V14.5V23V29V44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)12A (8/20µs)15A (8/20µs)24A (8/20µs)
Power - Peak Pulse
200W300W350W
Capacitance @ Frequency
35pF @ 1MHz60pF @ 1MHz100pF @ 1MHz135pF @ 1MHz325pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SMS3.3.TCT
TVS DIODE 3.3VWM 8.7VC SOT23-6
Semtech Corporation
234,314
In Stock
1 : ¥9.60000
Cut Tape (CT)
3,000 : ¥3.96123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener43.3V (Max)3.5V8.7V12A (8/20µs)200WNoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS05.TCT
TVS DIODE 5VWM 14.5VC SOT23-6
Semtech Corporation
15,971
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.51514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener45V (Max)6V14.5V24A (8/20µs)350WNoGeneral Purpose325pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS12.TCT
TVS DIODE 12VWM 23VC SOT23-6
Semtech Corporation
6,856
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.97984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener412V (Max)13.3V23V15A (8/20µs)350WNoGeneral Purpose135pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS05C.TCT
TVS DIODE 5VWM 14.5VC SOT23-6
Semtech Corporation
8,014
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥4.72037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener55V (Max)6V14.5V24A (8/20µs)300WNoGeneral Purpose325pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS24.TCT
TVS DIODE 24VWM 44VC SOT23-6
Semtech Corporation
6,250
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.97984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener424V (Max)26.7V44V8A (8/20µs)350WNoGeneral Purpose60pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS12C.TCT
TVS DIODE 12VWM 23VC SOT23-6
Semtech Corporation
7,488
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener512V (Max)13.3V23V15A (8/20µs)300WNoGeneral Purpose135pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS24C.TCT
TVS DIODE 24VWM 44VC SOT23-6
Semtech Corporation
2,348
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener524V (Max)26.7V44V8A (8/20µs)300WNoGeneral Purpose60pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS15C.TCT
TVS DIODE 15VWM 29VC SOT23-6
Semtech Corporation
5,833
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener515V (Max)16.7V29V12A (8/20µs)300WNoGeneral Purpose100pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6
SMS15.TCT
TVS DIODE 15VWM 29VC SOT23-6
Semtech Corporation
2,900
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.97984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener415V (Max)16.7V29V12A (8/20µs)350WNoGeneral Purpose100pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.