B72650M0151K093 | |
---|---|
DigiKey Part Number | 495-1463-2-ND - Tape & Reel (TR) 495-1463-1-ND - Cut Tape (CT) 495-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0151K093 |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 400 A | |
Energy | 4.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.91200 | ¥69.12 |
25 | ¥6.56080 | ¥164.02 |
100 | ¥5.38940 | ¥538.94 |
250 | ¥5.03792 | ¥1,259.48 |
500 | ¥4.45192 | ¥2,225.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.13195 | ¥3,131.95 |
2,000 | ¥2.92315 | ¥5,846.30 |
5,000 | ¥2.89995 | ¥14,499.75 |