LM4040DIX3-5.0+T | |
---|---|
DigiKey Part Number | 175-LM4040DIX3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4040DIX3-5.0+TCT-ND - Cut Tape (CT) 175-LM4040DIX3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIX3-5.0+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIX3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
1,000 | ¥3.97989 | ¥3,979.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71456 | ¥9,286.40 |
5,000 | ¥3.52884 | ¥17,644.20 |
12,500 | ¥3.39617 | ¥42,452.12 |