LM4040DEM3-5.0+T | ||
---|---|---|
DigiKey Part Number | LM4040DEM3-5.0+TTR-ND - Tape & Reel (TR) LM4040DEM3-5.0+TCT-ND - Cut Tape (CT) LM4040DEM3-5.0+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4040DEM3-5.0+T | |
Description | IC VREF SHUNT 1% SOT23-3 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4040DEM3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.74800 | ¥77.48 |
25 | ¥7.35600 | ¥183.90 |
100 | ¥6.04370 | ¥604.37 |
250 | ¥5.64928 | ¥1,412.32 |
500 | ¥4.99238 | ¥2,496.19 |
1,000 | ¥3.94135 | ¥3,941.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25194 | ¥8,129.85 |