DSL70E6327HTSA1 | |
---|---|
DigiKey Part Number | DSL70E6327HTSA1TR-ND - Tape & Reel (TR) DSL70E6327HTSA1CT-ND - Cut Tape (CT) DSL70E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL70E6327HTSA1 |
Description | TVS DIODE 50VWM 9VC SOT143-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | DSL70E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 50V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 245W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.13040 | ¥313.04 |
500 | ¥2.44408 | ¥1,222.04 |
1,000 | ¥1.98663 | ¥1,986.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77591 | ¥5,327.73 |
6,000 | ¥1.68560 | ¥10,113.60 |
9,000 | ¥1.56519 | ¥14,086.71 |
30,000 | ¥1.52907 | ¥45,872.10 |