RCLAMP0582BQTCT | ||
---|---|---|
DigiKey Part Number | RCLAMP0582BQTCTTR-ND - Tape & Reel (TR) RCLAMP0582BQTCTCT-ND - Cut Tape (CT) RCLAMP0582BQTCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP0582BQTCT | |
Description | TVS DIODE 5VWM 20VC SC75 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) | |
Datasheet | Datasheet | |
EDA/CAD Models | RCLAMP0582BQTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.06200 | ¥80.62 |
100 | ¥6.26870 | ¥626.87 |
500 | ¥5.31308 | ¥2,656.54 |
1,000 | ¥4.32813 | ¥4,328.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07441 | ¥12,223.23 |
6,000 | ¥3.88040 | ¥23,282.40 |
9,000 | ¥3.70130 | ¥33,311.70 |