TPD1E10B09DPYT | |
---|---|
DigiKey Part Number | 296-46461-2-ND - Tape & Reel (TR) 296-46461-1-ND - Cut Tape (CT) 296-46461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09DPYT |
Description | TVS DIODE 9VWM 20VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09DPYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥4.36600 | ¥436.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.32464 | ¥1,081.16 |
500 | ¥3.70102 | ¥1,850.51 |
1,250 | ¥3.01486 | ¥3,768.58 |
2,500 | ¥2.83812 | ¥7,095.30 |
6,250 | ¥2.70298 | ¥16,893.62 |
12,500 | ¥2.57822 | ¥32,227.75 |
25,000 | ¥2.57328 | ¥64,332.00 |