MINISMDC014F-2 | ||
---|---|---|
DigiKey Part Number | MINISMDC014F-2TR-ND - Tape & Reel (TR) MINISMDC014F-2CT-ND - Cut Tape (CT) MINISMDC014F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINISMDC014F-2 | |
Description | PTC RESET FUSE 60V 140MA 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MINISMDC014F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 280 mA | |
Current - Max | 10 A | |
Time to Trip | 8 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥3.23400 | ¥16.17 |
10 | ¥3.12800 | ¥31.28 |
50 | ¥2.63200 | ¥131.60 |
100 | ¥2.18530 | ¥218.53 |
250 | ¥1.98668 | ¥496.67 |
500 | ¥1.68866 | ¥844.33 |
1,000 | ¥1.49000 | ¥1,490.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25295 | ¥2,505.90 |
4,000 | ¥1.23058 | ¥4,922.32 |
6,000 | ¥1.22935 | ¥7,376.10 |