0437008.WR

DigiKey Part Number
F2892TR-ND - Tape & Reel (TR)
F2892CT-ND - Cut Tape (CT)
F2892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437008.WR
Description
FUSE BRD MNT 8A 32VAC 35VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 A 32 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0437008.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
6.4
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
0.0084 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
5¥11.83200¥59.16
10¥11.06400¥110.64
50¥9.15700¥457.85
100¥7.63150¥763.15
250¥7.44040¥1,860.10
500¥6.29554¥3,147.77
1,000¥5.53248¥5,532.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.72217¥14,166.51
Manufacturers Standard Package