SPHV12-01ETG-C | ||
---|---|---|
DigiKey Part Number | F6505TR-ND - Tape & Reel (TR) F6505CT-ND - Cut Tape (CT) F6505DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHV12-01ETG-C | |
Description | TVS DIODE 12VWM 25VC SOD882 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 | |
Datasheet | Datasheet | |
EDA/CAD Models | SPHV12-01ETG-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.42430 | ¥142.43 |
500 | ¥1.31874 | ¥659.37 |
1,000 | ¥0.89679 | ¥896.79 |
2,000 | ¥0.82558 | ¥1,651.16 |
5,000 | ¥0.79130 | ¥3,956.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71217 | ¥7,121.70 |
30,000 | ¥0.70162 | ¥21,048.60 |
50,000 | ¥0.65942 | ¥32,971.00 |
100,000 | ¥0.64887 | ¥64,887.00 |