ESD9B5.0ST5G | ||
---|---|---|
DigiKey Part Number | ESD9B5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9B5.0ST5GOSCT-ND - Cut Tape (CT) ESD9B5.0ST5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD9B5.0ST5G | |
Description | TVS DIODE 5VWM SOD923 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD9B5.0ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.42984 | ¥214.92 |
1,000 | ¥0.29849 | ¥298.49 |
2,000 | ¥0.24727 | ¥494.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.23382 | ¥1,870.56 |
16,000 | ¥0.19899 | ¥3,183.84 |
24,000 | ¥0.18407 | ¥4,417.68 |
56,000 | ¥0.15920 | ¥8,915.20 |
200,000 | ¥0.13233 | ¥26,466.00 |