1812L110/24DR | |
---|---|
DigiKey Part Number | F5632TR-ND - Tape & Reel (TR) F5632CT-ND - Cut Tape (CT) F5632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/24DR |
Description | PTC RESET FUSE 24V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/24DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.042" (1.07mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.86000 | ¥24.30 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥3.96020 | ¥198.01 |
100 | ¥3.28700 | ¥328.70 |
250 | ¥2.98820 | ¥747.05 |
500 | ¥2.53998 | ¥1,269.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.95197 | ¥2,927.95 |
3,000 | ¥1.85102 | ¥5,553.06 |
7,500 | ¥1.84916 | ¥13,868.70 |