PESD12VS2UT,215 | |
---|---|
DigiKey Part Number | 1727-3810-2-ND - Tape & Reel (TR) 1727-3810-1-ND - Cut Tape (CT) 1727-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS2UT,215 |
Description | TVS DIODE 12VWM 35VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.33990 | ¥133.99 |
500 | ¥1.09306 | ¥546.53 |
1,000 | ¥0.81089 | ¥810.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68224 | ¥2,046.72 |
6,000 | ¥0.65226 | ¥3,913.56 |
9,000 | ¥0.56412 | ¥5,077.08 |
30,000 | ¥0.55354 | ¥16,606.20 |
75,000 | ¥0.45835 | ¥34,376.25 |
150,000 | ¥0.45130 | ¥67,695.00 |